Part Details for 1812GA101JAT1A by Kyocera AVX Components
Overview of 1812GA101JAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GA101JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2445
|
Newark | Capacitor Ceramic 100Pf 2000V, C0G, 5%, 1812, Capacitance:100Pf, Capacitance Tolerance:± 5%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812GA101JAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6330 | Buy Now |
DISTI #
478-12883-1-ND
|
DigiKey | CAP CER 100PF 2KV C0G/NP0 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2809 In Stock |
|
$0.5142 / $1.5000 | Buy Now |
DISTI #
1812GA101JAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812GA101JAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
581-1812GA101JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 100pF C0G 1812 5% RoHS: Compliant | 1828 |
|
$0.4940 / $1.4800 | Buy Now |
|
Future Electronics | 1812 100 pF 2000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
1812GA101JAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812GA101JAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
1812GA101JAT1A
|
Avnet Americas | Cap Ceramic 100pF 2000V C0G 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812GA101JAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.5837 / $0.6682 | Buy Now |
Part Details for 1812GA101JAT1A
1812GA101JAT1A CAD Models
1812GA101JAT1A Part Data Attributes
|
1812GA101JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GA101JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GA101JAT1A
This table gives cross-reference parts and alternative options found for 1812GA101JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GA101JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1812N2K0101JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | 1812GA101JAT1A vs CHV1812N2K0101JCT |