Part Details for 1812GA101MAT1A by Kyocera AVX Components
Overview of 1812GA101MAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812GA101MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812GA101MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 20%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA101MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ | |
DISTI #
1812GA101MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 20%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA101MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ | |
DISTI #
1812GA101MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 20%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA101MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ | |
DISTI #
1812GA101MAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 2000 V, � 20%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA101MAT1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812GA101MAT1A
1812GA101MAT1A CAD Models
1812GA101MAT1A Part Data Attributes
|
1812GA101MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GA101MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |