Part Details for 1812GC272KAT1A by Kyocera AVX Components
Overview of 1812GC272KAT1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GC272KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2581
|
Newark | Capacitor Ceramic 2700Pf 2000V, X7R, 10%, 1812, Full Reel, Capacitance:2700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1812GC272KAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3780 | Buy Now |
DISTI #
18M6908
|
Newark | Ceramic Capacitor 2700Pf 2000V, X7R, 10%, 1812, Capacitance:2700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812GC272KAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 | Buy Now |
DISTI #
478-3002-1-ND
|
DigiKey | CAP CER 2700PF 2KV X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2626 / $0.8800 | Buy Now |
DISTI #
1812GC272KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812GC272KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3762 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.7nf, 2KV, 10±%, X7R Temp Coef. | 135 |
|
$0.4026 / $0.6039 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 2KV, 10±%, X7R Temp Coef. | 344 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
1812GC272KAT1A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2700pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1812GC272KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812GC272KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1812GC272KAT1A
|
Avnet Asia | Multilayer Ceramic Capacitor, 2700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: 1812GC272KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1812GC272KAT1A
1812GC272KAT1A CAD Models
1812GC272KAT1A Part Data Attributes
|
1812GC272KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC272KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC272KAT1A
This table gives cross-reference parts and alternative options found for 1812GC272KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC272KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y272KBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812GC272KAT1A vs VJ1812Y272KBFAT4X |