Part Details for 1812HC102KAZ2A by Kyocera AVX Components
Overview of 1812HC102KAZ2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812HC102KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9502
|
Newark | Cap, 1000Pf, X7R, 3Kv, 1812 Rohs Compliant: Yes |Kyocera Avx 1812HC102KAZ2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$0.7570 / $1.2800 | Buy Now |
DISTI #
96Y8755
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 1812HC102KAZ2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6280 | Buy Now |
DISTI #
64W1552
|
Newark | Mlc Hi Voltage Mfg/T&r Rohs Compliant: Yes |Kyocera Avx 1812HC102KAZ2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
478-KGF43FR73U102KVCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$0.5603 / $1.2500 | Buy Now |
DISTI #
1812HC102KAZ2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1812HC102KAZ2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4045 / $0.4403 | Buy Now |
DISTI #
581-1812HC102KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF43FR73U102KV 3kV 1000pF X7R 1812 10% Flex Soft RoHS: Compliant | 537 |
|
$0.4120 / $1.2200 | Buy Now |
|
Future Electronics | Cap Ceramic 0.001uF 3000V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000Reel |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
1812HC102KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGF43FR73U102KV 3kV 1000pF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4080 / $0.4790 | Buy Now |
DISTI #
1812HC102KAZ2A
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1812HC102KAZ2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4045 / $0.4403 | Buy Now |
DISTI #
4154627
|
element14 Asia-Pacific | CAP, 1000PF, X7R, 3KV, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1290 |
|
$0.8447 / $1.2892 | Buy Now |
Part Details for 1812HC102KAZ2A
1812HC102KAZ2A CAD Models
1812HC102KAZ2A Part Data Attributes:
|
1812HC102KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HC102KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812HC102KAZ2A
This table gives cross-reference parts and alternative options found for 1812HC102KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HC102KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y102KBHAT4X | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812HC102KAZ2A vs VJ1812Y102KBHAT4X |
CHV1812X3K0102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1812HC102KAZ2A vs CHV1812X3K0102KXT |
NMC-H1812X7R102K3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812HC102KAZ2A vs NMC-H1812X7R102K3KVTRPF |
VJ1812Y102KFHAR5H | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, X7R, 0.001 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812HC102KAZ2A vs VJ1812Y102KFHAR5H |
KGM43FR73U102KS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HC102KAZ2A vs KGM43FR73U102KS |