Part Details for 1812HC102MAT1A by Kyocera AVX Components
Overview of 1812HC102MAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812HC102MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4732-1-ND
|
DigiKey | CAP CER 1000PF 3KV X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31951 In Stock |
|
$0.2495 / $0.8400 | Buy Now |
DISTI #
1812HC102MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 3000 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812HC102MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4621 / $0.5290 | Buy Now |
DISTI #
1812HC102MAT1A\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 3000 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812HC102MAT1A\SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4621 / $0.5290 | Buy Now |
DISTI #
581-1812HC102MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 1000pF X7R 1812 20% RoHS: Compliant | 2540 |
|
$0.2620 / $0.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 808 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2600 / $1.0000 | Buy Now | |
DISTI #
1812HC102MAT1A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 3KV 20% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 975 In Stock |
|
$0.4680 | Buy Now |
DISTI #
1812HC102MAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 3000 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812HC102MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4621 / $0.5290 | Buy Now |
DISTI #
1812HC102MAT1A\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 3000 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812HC102MAT1A\SB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4621 / $0.5290 | Buy Now |
Part Details for 1812HC102MAT1A
1812HC102MAT1A CAD Models
1812HC102MAT1A Part Data Attributes
|
1812HC102MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HC102MAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±20%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812HC102MAT1A
This table gives cross-reference parts and alternative options found for 1812HC102MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HC102MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y102MXHAT4X | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | 1812HC102MAT1A vs VJ1812Y102MXHAT4X |
CHV1812N3K0102MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | Cal-Chip Electronics | 1812HC102MAT1A vs CHV1812N3K0102MXT |
NMC-H1812X7R102M3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812HC102MAT1A vs NMC-H1812X7R102M3KVTRPF |