-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5661
|
Newark | Fuse, Resettable, 1812, 8V, 1.6A, Thermistor Mounting:Smd, Product Range:Polyfuse 1812L Series, Holding Current:1.6A, Tripping Current:2.8A, Voltage Rating:8Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1812L160PR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 816 |
|
$0.3010 / $0.5100 | Buy Now |
DISTI #
01P9973
|
Newark | Ptc 8V Polyfuse Surf Mount 1812 1.60A/ Tr Rohs Compliant: Yes |Littelfuse 1812L160PR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
F4068CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.6A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3519 In Stock |
|
$0.1921 / $0.5000 | Buy Now |
DISTI #
576-1812L160PR
|
Mouser Electronics | Resettable Fuses - PPTC 1812 6V 1.6A RoHS: Compliant | 2689 |
|
$0.1870 / $0.3800 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 1.6 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1950 | Buy Now |
|
Future Electronics | 1812L Series 1812 8 V 1.6 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1950 | Buy Now |
|
Bristol Electronics | 2995 |
|
RFQ | ||
DISTI #
1812L160PR
|
TTI | Resettable Fuses - PPTC 1812 6V 1.6A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1840 | Buy Now |
DISTI #
1812L160-C
|
TTI | Resettable Fuses - PPTC 6V 1.6A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1850 / $0.1920 | Buy Now |
DISTI #
1597008
|
element14 Asia-Pacific | FUSE, RESETTABLE, 1812, 8V, 1.6A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 816 |
|
$0.2284 / $0.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L160PR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L160PR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |