-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R5369
|
Newark | Resettable Fuse, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:1.9A, Tripping Current:4.9A, Time To Trip:4.5S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1812L190SLPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
64R8228
|
Newark | Resettable Fuse, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:1.9A, Tripping Current:4.9A, Time To Trip:4.5S, Current Rating Max:50A, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse 1812L190SLPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1400 | Buy Now |
DISTI #
F3369CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.9A 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3793 In Stock |
|
$1.4840 / $3.6000 | Buy Now |
DISTI #
576-1812L190SLPR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
|
Future Electronics | LoRho Series 1812 6 V 50 A Surface Mount Polymeric PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
1812L190SLPR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4800 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 1.9A6V | 0 |
|
$3.3726 / $3.7099 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812L190SLPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L190SLPR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |