Part Details for 1812N183K500CT by Walsin Technology Corporation
Overview of 1812N183K500CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812N183K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1812N183K500CTTR-ND
|
DigiKey | CAP CER 0.018UF 50V C0G/NP0 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1622 | Buy Now |
DISTI #
791-1812N183K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC NPO 0.018 uF, +/- 10% 50 V T&R GP RoHS: Compliant | 0 |
|
$0.1600 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1080 | Buy Now |