Part Details for 1817071 by Phoenix Contact
Overview of 1817071 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1817071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1817071
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/ 5-ST-3 81-LR RoHS: Compliant | 0 |
|
$5.4600 / $7.2000 | Order Now |
DISTI #
71679283
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 5 Position | Phoenix Contact 1817071 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $7.7600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.2500 / $7.6400 | Buy Now |
DISTI #
000000000004091179
|
Sager | Pluggable Terminal Blocks MC 1 5/ 5-ST-3 81-LR Min Qty: 50 | 0 |
|
$6.5700 / $7.0800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$5.2500 / $7.6400 | Buy Now |
Part Details for 1817071
1817071 CAD Models
1817071 Part Data Attributes
|
1817071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817071
Phoenix Contact
TERM BLOCK PLUG 5POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |