Part Details for 1817288 by Phoenix Contact
Overview of 1817288 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1817288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817288-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9520 | Buy Now |
DISTI #
71724208
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 1817288 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2000 / $16.0000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$11.1700 / $15.2000 | Buy Now |
DISTI #
000000000004091196
|
Sager | Pluggable Terminal Blocks FK-MCP 1 5/ 7-ST-3 5-LR Min Qty: 50 | 0 |
|
$13.5600 / $14.0700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
DISTI #
3238723
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 7WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.5386 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$11.1700 / $15.2000 | Buy Now |
Part Details for 1817288
1817288 CAD Models
1817288 Part Data Attributes
|
1817288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817288
Phoenix Contact
TERM BLOCK PLUG 7POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |