-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 13POS 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817916-ND
|
DigiKey | TERM BLOCK HDR 13POS 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1920 | Buy Now |
DISTI #
651-1817916
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/13-GF-3 81-LR RoHS: Compliant | 0 |
|
$5.8100 / $6.7600 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm | 0 |
|
$5.7200 / $8.3100 | Buy Now |
DISTI #
000000000005181382
|
Sager | Pluggable Terminal Blocks MC 1 5/13-GF-3 81-LR Min Qty: 50 | 0 |
|
$7.0300 / $7.5700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm | 0 |
|
$5.7200 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1817916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817916
Phoenix Contact
TERM BLOCK HDR 13POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |