-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 5POS VERT 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4775
|
Newark | Wire-To-Board Connector, Mcv Series, Through Hole, Header, 5, 3.81 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact 1818216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5700 | Buy Now |
DISTI #
1818216-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0780 | Buy Now |
DISTI #
651-1818216
|
Mouser Electronics | Pluggable Terminal Blocks MCV1.5/ 5-GF-3 81-LR RoHS: Compliant | 179 |
|
$3.0700 / $3.4600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm | 0 |
|
$2.8000 / $3.4300 | Buy Now |
DISTI #
000000000005181390
|
Sager | Pluggable Terminal Blocks MCV1.5/ 5-GF-3 81-LR Min Qty: 50 | 0 |
|
$3.5000 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2200 |
|
RFQ | |
DISTI #
2393519
|
element14 Asia-Pacific | TERMINAL BLOCK, PCB, HEADER, 5POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3389 | Buy Now |
DISTI #
2393519
|
Farnell | TERMINAL BLOCK, PCB, HEADER, 5POS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9343 / $4.7902 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm | 0 |
|
$2.8000 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1818216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1818216
Phoenix Contact
TERM BLOCK HDR 5POS VERT 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |