Part Details for 182-0001-08 by TE Connectivity
Overview of 182-0001-08 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 182-0001-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000001904
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: ZPF000000000001904) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$35.7776 / $43.0544 | Buy Now |
DISTI #
571-182-0001-08
|
Mouser Electronics | Circular MIL Spec Contacts 182-0001-08 RoHS: Compliant | 0 |
|
$38.2200 / $38.7700 | Order Now |
DISTI #
DCH182-0001-08
|
Heilind Electronics | 182-0001-08 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 182-0001-08 RoHS: Compliant | 0 |
|
$36.9700 / $77.4200 | Buy Now |
DISTI #
DCH182-0001-08
|
Interstate Connecting Components | 182-0001-08 | 0 |
|
Buy Now | |
|
Master Electronics | 182-0001-08 RoHS: Compliant | 0 |
|
$36.9700 / $77.4200 | Buy Now |
Part Details for 182-0001-08
182-0001-08 CAD Models
182-0001-08 Part Data Attributes
|
182-0001-08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182-0001-08
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 8.36 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 46 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |