Part Details for 182-10-652-00-001000 by Mill-Max Mfg Corp
Overview of 182-10-652-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-10-652-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C4587
|
Newark | / Tube |Mill-Max 182-10-652-00-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9300 / $73.9800 | Buy Now |
DISTI #
18210-65200001000-ND
|
DigiKey | CONN HDR DIP SOLDER 52POS GOLD Min Qty: 56 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.5087 | Buy Now |
DISTI #
575-18210652000010
|
Mouser Electronics | Headers & Wire Housings 52P DIP SOLDER CUP HDR 2 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$35.5000 | Order Now |
DISTI #
000000000000402031
|
Sager | Headers & Wire Housings 52P DIP SOLDER CUP HDR 2 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 182-10-652-00-001000
182-10-652-00-001000 CAD Models
182-10-652-00-001000 Part Data Attributes
|
182-10-652-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
182-10-652-00-001000
Mill-Max Mfg Corp
IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 52 |