Part Details for 182 by Switchcraft Conxall
Overview of 182 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4534
|
Newark | 1/4" Mono Cable Mount Silent Plug With Screw Terminals, No. Of Contacts:-, Gender:Plug, Pin Diameter:-, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 182 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 | Buy Now |
DISTI #
182-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1375 | Buy Now |
DISTI #
502-182
|
Mouser Electronics | Phone Connectors 2C SOLDER-PLUG SOLDR RoHS: Compliant | 0 |
|
$15.1300 / $21.1800 | Order Now |
DISTI #
70929882
|
RS | SILENT PLUG | Switchcraft 182 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3500 / $21.6900 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$15.6500 / $32.7900 | Buy Now |
DISTI #
000000000000069911
|
Sager | Phone Connectors 2C SOLDER-PLUG SOLDR Min Qty: 100 | 0 |
|
$18.3500 / $18.5900 | Buy Now |
DISTI #
2811655
|
element14 Asia-Pacific | 31AC4534 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.6520 / $22.2296 | Buy Now |
DISTI #
2811655
|
Farnell | 1/4" Mono Cable Mount Silent Plug with Screw Terminals RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$16.9469 | Buy Now |
Part Details for 182
182 CAD Models
182 Part Data Attributes
|
182
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
182
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |