Part Details for 182101-10 by Amphenol RF
Overview of 182101-10 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182101-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4339
|
Newark | Uhf Straight Crimp Plug Rg-59 Rg-62 50 Ohm |Amphenol Rf 182101-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.1500 | Buy Now |
DISTI #
ARF3009-ND
|
DigiKey | CONN UHF PLUG STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
192 In Stock |
|
$2.9335 / $5.4300 | Buy Now |
DISTI #
71634651
|
RS | UHF Straight Crimp Plug for RG-59, 50 Ohm | Amphenol RF 182101-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1300 / $6.4000 | RFQ |
DISTI #
AMR182101-10
|
Heilind Electronics | RF CONNECTOR UHF STRAIGHT CRIM | Americas - 120 in Stock |
|
$3.9688 / $5.0323 | Buy Now |
|
Onlinecomponents.com | RF Connector UHF Straight Crimp Plug for RG-59 50 Ohm RoHS: Compliant | 0 |
|
$3.1200 / $6.1400 | Buy Now |
DISTI #
182101-10
|
TME | Plug, UHF (PL-259), male, straight, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$4.4600 / $6.3700 | RFQ |
DISTI #
AMR182101-10
|
Interstate Connecting Components | RF CONNECTOR UHF STRAIGHT CRIM | 40 |
|
$3.9688 / $5.0323 | Buy Now |
|
Powell Electronics | UHF Straight Cable Plug 50 Ohm Min Qty: 100 | 660 |
|
$3.4400 / $4.4600 | Buy Now |
DISTI #
182101-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.0000 | Buy Now |
DISTI #
56725.1
|
TestEquity LLC | Amphenol RF 182101-10 RF UHF Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$5.7400 | Buy Now |