Part Details for 182116 by Amphenol RF
Overview of 182116 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5881
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Solder, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg213, Rg393, Contact Material:Brass, Frequency Max:500Mhz Rohs Compliant: Yes |Amphenol Rf 182116 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
2266-182116-ND
|
DigiKey | CONN UHF PLUG STR SOLDER Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$5.1700 / $5.5800 | Buy Now |
DISTI #
182116-ND
|
DigiKey | CONN UHF PLUG STR SOLDER Min Qty: 15 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8387 | Buy Now |
DISTI #
70032674
|
RS | Connector, RF, UHF, Plug, Male Pin, Free Hanging (In-Line), UHF Series | Amphenol RF 182116 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 / $6.3300 | RFQ |
DISTI #
AMR182116
|
Heilind Electronics | UHF STRAIGHT SOLDER PLUG RG-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - UHF Straight Solder Plug for RG-8 RG-213 RG-393 50 Ohms PL-259 Type RoHS: Compliant |
77 Partner Stock |
|
$3.6700 / $6.8300 | Buy Now |
DISTI #
65101622
|
Verical | Conn UHF 0Hz to 0.3GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 12 Package Multiple: 1 | Americas - 77 |
|
$5.3400 / $5.4300 | Buy Now |
DISTI #
AMR182116
|
Interstate Connecting Components | UHF STRAIGHT SOLDER PLUG RG-8 | 0 |
|
Buy Now | |
DISTI #
182116
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - UHF Straight Solder Plug for RG-8 RG-213 RG-393 50 Ohms PL-259 Type RoHS: Compliant |
77 Partner Stock |
|
$3.6700 / $6.8300 | Buy Now |