Part Details for 1822F by Keystone Electronics Corp
Overview of 1822F by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2357
|
Newark | Threaded Standoff/Bulk |Keystone 1822F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.0500 | Buy Now |
DISTI #
36-1822F-ND
|
DigiKey | HEX STANDOFF #10-32 BRASS 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
140 In Stock |
|
$3.2000 | Buy Now |
DISTI #
534-1822F
|
Mouser Electronics | Standoffs & Spacers 1.00 Hex Fem Thrd 10-32x.312 Brass RoHS: Compliant | 45 |
|
$2.5700 / $3.0200 | Buy Now |
DISTI #
71172117
|
RS | Standoff, Female, Hex,5/16" O.D.,1" Long,10-32 Thread, Brass, Zinc Plate | Keystone Electronics 1822F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.0400 | Buy Now |
DISTI #
KEYS1822F
|
TME | Screwed spacer sleeve, 25.4mm, Int.thread: UNF10-32, hexagonal Min Qty: 10 | 0 |
|
$2.3600 / $3.0300 | RFQ |
DISTI #
000000000002284793
|
Sager | Standoffs & Spacers 1.00 Hex Fem Thrd 10-32x.312 Brass Min Qty: 1 | 0 |
|
$1.5200 / $3.6900 | Buy Now |