Part Details for 1824133001 by TE Connectivity
Overview of 1824133001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1824133001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1824133001
|
Avnet Americas | 55K9082-24-2/6 - Tape and Reel (Alt: 1824133001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$4.2017 / $4.7438 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$4.3500 | Buy Now |
DISTI #
RYC55K9082-24-2/6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55K9082-24-2/6 | Americas - 0 in Stock |
|
$4.9830 | Buy Now |
|
Onlinecomponents.com | 55K9082-24-2/6 RoHS: Compliant | 0 |
|
$4.2900 / $12.6000 | Buy Now |
DISTI #
1824133001
|
Avnet Americas | 55K9082-24-2/6 - Tape and Reel (Alt: 1824133001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$4.2017 / $4.7438 | Buy Now |
DISTI #
RYC55K9082-24-2/6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55K9082-24-2/6 | 0 |
|
$4.9830 | Buy Now |
DISTI #
000000000005530042
|
Sager | Multi-Conductor Cables 55K9082-24-2/6 Min Qty: 1 | 0 |
|
$4.7500 / $5.9300 | Buy Now |
|
Master Electronics | 55K9082-24-2/6 RoHS: Compliant | 0 |
|
$4.2900 / $12.6000 | Buy Now |
Part Details for 1824133001
1824133001 CAD Models
1824133001 Part Data Attributes:
|
1824133001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1824133001
TE Connectivity
55K9082-24-2/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.1 mm | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |