-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK 12POS TOP 3.81MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11547-1-ND
|
DigiKey | TERM BLK 12P TOP ENT 3.81MM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
171 In Stock |
|
$7.5500 / $7.8875 | Buy Now |
DISTI #
651-1824297
|
Mouser Electronics | Fixed Terminal Blocks SPT-SMD 1,5/12-V-3 81 R72 RoHS: Compliant | 0 |
|
$7.5400 / $7.5500 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$7.5000 / $15.7000 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | 151 |
|
$10.5700 / $13.5900 | Buy Now | |
DISTI #
000000000005240151
|
Sager | Fixed Terminal Blocks SPT-SMD 1,5/12-V-3 81 R72 Min Qty: 200 | 0 |
|
$9.6700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: SMD soldering - conductor/PCB connection direction: 90 ° - color: black - Pin layout: Linear pad geometry. Sample values available under SAMPLE SPT... RoHS: Compliant | 0 |
|
$7.5000 / $15.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1824297
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1824297
Phoenix Contact
TERM BLOCK 12POS TOP 3.81MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |