Part Details for 1824630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2032-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
46 In Stock |
|
$0.6529 / $1.6600 | Buy Now |
DISTI #
1824630000
|
Avnet Americas | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824630000) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bag | 0 |
|
$0.5994 / $0.6905 | Buy Now |
DISTI #
470-1824630000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/03/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.6080 / $1.8300 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube |
1149 Partner Stock |
|
$0.6510 / $0.9630 | Buy Now |
DISTI #
1824630000
|
Avnet Americas | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824630000) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bag | 0 |
|
$0.5994 / $0.6905 | Buy Now |
DISTI #
1824630000
|
Avnet Americas | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824630000) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bag | 0 |
|
$0.5994 / $0.6905 | Buy Now |
DISTI #
WEIDMULLER 1824630000
|
PEI Genesis | Modular Terminal Block | 1149 |
|
Buy Now | |
DISTI #
1824630000
|
Avnet Abacus | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1824630000) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 10A Tube |
1149 Partner Stock |
|
$0.6510 / $0.9630 | Buy Now |