Part Details for 1824650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2034-ND
|
DigiKey | TERM BLK 5P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0297 / $2.6200 | Buy Now |
DISTI #
1824650000
|
Avnet Americas | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824650000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$0.9995 / $1.1514 | Buy Now |
DISTI #
470-1824650000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/05/90 3.5SN BK TU RoHS: Compliant | 14 |
|
$1.0200 / $2.6200 | Buy Now |
|
Onlinecomponents.com | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube | 22 Factory Stock |
|
$1.0800 / $1.7300 | Buy Now |
DISTI #
1824650000
|
Avnet Americas | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824650000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$0.9995 / $1.1514 | Buy Now |
DISTI #
1824650000
|
Avnet Americas | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824650000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$0.9995 / $1.1514 | Buy Now |
DISTI #
1824650000
|
Avnet Abacus | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1824650000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Spring Cage 5 POS 3.81mm Solder RA Thru-Hole 10A Tube | 22 Factory Stock |
|
$1.0800 / $1.7300 | Buy Now |