Part Details for 1824710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1824710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1824710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5128
|
Newark | Tb, Wire To Brd, 9Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:9Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Block Rohs Compliant: Yes |Weidmuller 1824710000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
281-2038-ND
|
DigiKey | TERM BLK 9P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8172 / $4.2200 | Buy Now |
DISTI #
1824710000
|
Avnet Americas | Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824710000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bag | 0 |
|
$1.7993 / $2.0728 | Buy Now |
DISTI #
470-1824710000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.81/09/90 3.5SN BK TU RoHS: Compliant | 0 |
|
$1.9000 / $4.2100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube | 0 |
|
$1.8700 / $2.8300 | Buy Now |
DISTI #
1824710000
|
Avnet Americas | Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube - Bag (Alt: 1824710000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bag | 0 |
|
$1.7993 / $2.0728 | Buy Now |
DISTI #
1824710000
|
Avnet Abacus | Conn Terminal Block 9 POS 3.81mm Solder RA Thru-Hole 10A Tube (Alt: 1824710000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853008
|
element14 Asia-Pacific | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9072 / $3.9991 | Buy Now |
DISTI #
2853008
|
Farnell | TB, WIRE TO BRD, 9POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.7927 | Buy Now |