-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF0404=DIP SWT,FLUSH,THRU/HL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8075
|
Newark | Dip Switch, Spst, Dip, Through Hole, 100 Ma, 24 V Rohs Compliant: Yes |Te Connectivity 1825002-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1661 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
450-1358-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
11374 In Stock |
|
$0.7416 / $1.4300 | Buy Now |
DISTI #
1825002-5
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1825002-5) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Tube | 16925 |
|
RFQ | |
DISTI #
16M2397
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 16M2397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 3864 Partner Stock |
|
$0.8920 / $1.1100 | Buy Now |
|
Future Electronics | 4 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 35 Container: Tube | 0Tube |
|
$0.7950 / $0.9500 | Buy Now |
DISTI #
AMP1825002-5
|
Heilind Electronics | ADF0404=DIP SWT,FLUSH,THRU/HL | Americas - 4935 in Stock |
|
$0.6494 / $0.8118 | Buy Now |
|
Onlinecomponents.com | ADF0404=DIP SWT,FLUSH,THRU/HL RoHS: Compliant |
12014 In Stock |
|
$0.4455 / $0.9758 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, ON-OFF, LATCHED, 1A, 5VDC, 4 PCB HOLE CNT, WIRE TERMINAL, THROUGH HOLE-RIGHT ANGLE | 45 |
|
$0.8768 / $1.4613 | Buy Now |
DISTI #
1825002-5
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$0.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825002-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825002-5
TE Connectivity
ADF0404=DIP SWT,FLUSH,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 4 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825002-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825002-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5435640-5 | DIP SW 4 POSN SEALED | TE Connectivity | 1825002-5 vs 3-5435640-5 |
4-435166-9 | 7000 DIP SW 4 POSN SEALED | TE Connectivity | 1825002-5 vs 4-435166-9 |
209-4LPSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 209-4LPSTFD |
209-4ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 209-4ESF |
210-4ES | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 210-4ES |
210-4LPSD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 210-4LPSD |
209-4MSFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 209-4MSFD |
210-4LPS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 210-4LPS |
209-4MSD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 209-4MSD |
209-4LPSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1825002-5 vs 209-4LPSTD |