-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDS02STR04=DIP SW,SLIDE,SMT,TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5920
|
Newark | Gds02Str04=Dip Sw, slide, smt, tr |Te Connectivity 1825006-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
1825006-4-ND
|
DigiKey | SWITCH STANDARD DIP SPST Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3988 | Buy Now |
DISTI #
1825006-4
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1825006-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.4100 / $1.5443 | Buy Now |
|
Future Electronics | GDS02STR04=DIP SW,SLIDE,SMT,TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
AMP1825006-4
|
Heilind Electronics | GDS02STR04=DIP SW,SLIDE,SMT,TR | Americas - 0 in Stock |
|
$1.6458 | Buy Now |
|
Onlinecomponents.com | GDS02STR04=DIP SW,SLIDE,SMT,TR RoHS: Compliant | Alternative Product Available |
|
$1.4200 / $4.1600 | Buy Now |
DISTI #
79055993
|
Verical | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.7054 | Buy Now |
DISTI #
AMP1825006-4
|
Interstate Connecting Components | GDS02STR04=DIP SW,SLIDE,SMT,TR | 0 |
|
$1.6458 | Buy Now |
DISTI #
1825006-4
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R (Alt: 1825006-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825006-4
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R (Alt: 1825006-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825006-4
TE Connectivity
GDS02STR04=DIP SW,SLIDE,SMT,TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 4.93 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 4.93 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |