-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5921
|
Newark | Dip Switch, Spst, 0.025A, 24V, 4Pos, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825006-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.3900 | Buy Now |
DISTI #
450-2162-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8355 In Stock |
|
$2.1475 / $4.0000 | Buy Now |
DISTI #
1825006-8
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 1825006-8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$2.0438 / $2.3075 | Buy Now |
|
Future Electronics | GDS Series Slide SPST 4 Position Surface Mount Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.9400 | Buy Now |
DISTI #
AMP1825006-8
|
Heilind Electronics | GDS04STR04=DIP SW,SLIDE,SMT,TR | Americas - 750 in Stock |
|
$2.4238 / $2.4600 | Buy Now |
|
Onlinecomponents.com | GDS04STR04=DIP SW,SLIDE,SMT,TR RoHS: Compliant | Alternative Product Available |
|
$2.0500 / $5.6000 | Buy Now |
DISTI #
79056002
|
Verical | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 3000 |
|
$1.9289 / $2.0339 | Buy Now |
DISTI #
1825006-8
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 2000 | 0 |
|
$1.9400 | RFQ |
DISTI #
AMP1825006-8
|
Interstate Connecting Components | GDS04STR04=DIP SW,SLIDE,SMT,TR | 250 |
|
$2.4238 / $2.4600 | Buy Now |
DISTI #
1825006-8
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R (Alt: 1825006-8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825006-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825006-8
TE Connectivity
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 10.01 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825006-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825006-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2194ESTJRP | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 2194ESTJRP |
219-4LPSTJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-4LPSTJ |
SD04H0SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 1825006-8 vs SD04H0SBR |
219-4MSTJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-4MSTJRF |
219-04MSTJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-04MSTJF |
GDB04S | ROCKER SWITCH,STRAIGHT,SP4T,SURFACE MOUNT TERMINAL,ROCKER | TE Connectivity | 1825006-8 vs GDB04S |
219-4LPSTRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-4LPSTRF |
SD04H1SB | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 1825006-8 vs SD04H1SB |
219-4ESJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-4ESJ |
219-4ESJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 1825006-8 vs 219-4ESJR |