-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1362-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 9000 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3744 | Buy Now |
DISTI #
1825006-9
|
Avnet Americas | Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R - Tape and Reel (Alt: 1825006-9) RoHS: Compliant Min Qty: 9000 Package Multiple: 30 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$1.4289 / $1.5650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 30 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.3400 | Buy Now |
DISTI #
AMP1825006-9
|
Heilind Electronics | GDS0604=DIP SW,SLIDE,THRU/HL | Americas - 0 in Stock |
|
$1.6677 | Buy Now |
|
Onlinecomponents.com | GDS0604=DIP SW,SLIDE,THRU/HL RoHS: Compliant | 0 |
|
$1.4400 / $4.2200 | Buy Now |
DISTI #
AMP1825006-9
|
Interstate Connecting Components | GDS0604=DIP SW,SLIDE,THRU/HL | 0 |
|
$1.6677 | Buy Now |
DISTI #
1825006-9
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R (Alt: 1825006-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825006-9
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Flush Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R (Alt: 1825006-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 30 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GDS0604=DIP SW,SLIDE,THRU/HL RoHS: Compliant | 0 |
|
$1.4400 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825006-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825006-9
TE Connectivity
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.7 mm | |
Body Length or Diameter | 15.09 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |