Datasheets
1825011-5 by: TE Connectivity

Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount

Part Details for 1825011-5 by TE Connectivity

Overview of 1825011-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 1825011-5

Part # Distributor Description Stock Price Buy
DISTI # 41AJ4775
Newark Slide Switches .3A 28Vdc Smt Au Slide Dpdt |Amp Te Connectivity 1825011-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.0900
  • 100 $5.6500
  • 250 $5.1400
$5.1400 / $6.0900 Buy Now
DISTI # 450-1799-ND
DigiKey SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 68 Weeks Container: Tube 6774
In Stock
  • 1 $5.0900
  • 10 $4.8610
  • 50 $4.1200
  • 100 $4.0750
$4.0750 / $5.0900 Buy Now
DISTI # 1825011-5
Avnet Americas Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Bulk (Alt: 1825011-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 68 Weeks, 0 Days Container: Bulk 0
  • 2,400 $4.5640
  • 4,800 $4.4336
  • 9,600 $4.3032
  • 14,400 $4.1728
  • 19,200 $4.0424
$4.0424 / $4.5640 Buy Now
Future Electronics ASF22GL04=DPDT AUTOSLIDE RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tube 0
Tube
  • 2,400 $4.0800
$4.0800 Buy Now
DISTI # AMP1825011-5
Heilind Electronics ASF22GL04=DPDT AUTOSLIDE Americas - 0 in Stock
Buy Now
Onlinecomponents.com ASF22GL04=DPDT AUTOSLIDE RoHS: Compliant 45 In Stock
  • 5 $5.5300
  • 25 $4.4700
  • 100 $4.0200
  • 250 $3.9800
  • 500 $3.9600
  • 1,000 $3.9400
  • 2,500 $3.9200
  • 5,000 $3.9000
$3.9000 / $5.5300 Buy Now
DISTI # 1825011-5
TTI Slide Switches .3A 28VDC SMT AU SLIDE DPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 50 Container: Tube Americas - 0
  • 2,400 $3.9500
  • 4,800 $3.7500
  • 9,600 $3.6700
$3.6700 / $3.9500 Buy Now
DISTI # 1825011-5
Avnet Americas Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Bulk (Alt: 1825011-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 68 Weeks, 0 Days Container: Bulk 0
  • 2,400 $4.5640
  • 4,800 $4.4336
  • 9,600 $4.3032
  • 14,400 $4.1728
  • 19,200 $4.0424
$4.0424 / $4.5640 Buy Now
DISTI # 1825011-5
Avnet Americas Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Bulk (Alt: 1825011-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 68 Weeks, 0 Days Container: Bulk 0
  • 2,400 $4.5640
  • 4,800 $4.4336
  • 9,600 $4.3032
  • 14,400 $4.1728
  • 19,200 $4.0424
$4.0424 / $4.5640 Buy Now
DISTI # AMP1825011-5
Interstate Connecting Components ASF22GL04=DPDT AUTOSLIDE 0
Buy Now
DISTI # TE Connectivity 1825011-5
PEI Genesis Slide Switch, DPDT, On-on, L 45
Buy Now
DISTI # 1825011-5
Avnet Abacus Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube (Alt: 1825011-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Abacus - 0
Buy Now
DISTI # 1825011-5
Avnet Abacus Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube (Alt: 1825011-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 2909456
element14 Asia-Pacific   RoHS: Not Compliant Min Qty: 1 Container: Each 0
  • 1 $6.2381
  • 10 $5.7023
  • 25 $5.1886
  • 50 $4.8363
  • 100 $4.4841
  • 250 $4.0731
  • 450 $3.7795
  • 950 $3.5080
$3.5080 / $6.2381 Buy Now
DISTI # 2909456
Farnell   RoHS: Not Compliant Min Qty: 1 Container: Each 0
  • 1 $4.9207
$4.9207 Buy Now
DISTI # 2975761
Farnell   RoHS: Compliant Min Qty: 50 Container: Each 0
  • 50 $5.9323
$5.9323 Buy Now
Master Electronics ASF22GL04=DPDT AUTOSLIDE RoHS: Compliant 45 In Stock
  • 5 $5.5300
  • 25 $4.4700
  • 100 $4.0200
  • 250 $3.9800
  • 500 $3.9600
  • 1,000 $3.9400
  • 2,500 $3.9200
  • 5,000 $3.9000
$3.9000 / $5.5300 Buy Now

Part Details for 1825011-5

1825011-5 Part Data Attributes

1825011-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
1825011-5 TE Connectivity Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 68 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Color NATURAL
Actuator Length 0.025 inch
Actuator Material NYLON
Actuator Travel 2.794 mm
Actuator Type FLUSH TOP TYPE
Body Breadth 7.35 mm
Body Height 4.45 mm
Body Length or Diameter 10.16 mm
Center Contact Plating GOLD
Contact Current(AC)-Max 0.4 A
Contact Current(DC)-Max 0.4 A
Contact (DC) Max Rating R Load .3A@115VDC
Contact Function ON-ON
Contact Voltage(DC)-Max 20 V
Electrical Life 15000 Cycle(s)
End Contact Material COPPER ALLOY
Mounting Feature PANEL MOUNT
Number of Independent Keys 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Packing Method BOX; TUBE
Sealing TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function DPDT
Switch Type SLIDE SWITCH
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1825011-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1825011-5 by TE Connectivity

  • Please alert me when 1825011-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1825011-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1825011-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1825011-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1825011-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1825011-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: