Part Details for 1825027-4 by TE Connectivity
Overview of 1825027-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1825027-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825027-4-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 20000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1355 | Buy Now |
DISTI #
1825027-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece - Bag (Alt: 1825027-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.1154 | Buy Now |
DISTI #
506-1825027-4
|
Mouser Electronics | Tactile Switches R/A TACT 100 PB SWITCH RoHS: Compliant | 0 |
|
$0.1300 / $0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1090 | Buy Now |
DISTI #
AMP1825027-4
|
Heilind Electronics | FSMRA2JHL04=R/A,TACT PB SW,100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1082 / $0.2265 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE | 871 |
|
$0.1309 / $0.2454 | Buy Now |
DISTI #
AMP1825027-4
|
Interstate Connecting Components | FSMRA2JHL04=R/A,TACT PB SW,100 | 0 |
|
Buy Now | |
DISTI #
000000000002463281
|
Sager | Tactile Switches R/A TACT 100 PB SWITCH Min Qty: 20000 | 0 |
|
$0.0885 / $0.1271 | Buy Now |
DISTI #
1825027-4
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Loose Piece (Alt: 1825027-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825027-4
1825027-4 CAD Models
1825027-4 Part Data Attributes:
|
1825027-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825027-4
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.87 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |