-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SE1EGRA04=SEALED SLIDE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825031-2-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0006 | Buy Now |
DISTI #
1825031-2
|
Avnet Americas | Switch Slide ON OFF ON SPDT Side Slide 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825031-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$4.7592 / $5.3733 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$4.8000 | Buy Now |
DISTI #
AMP1825031-2
|
Heilind Electronics | SE1EGRA04=SEALED SLIDE SWITCH | Americas - 0 in Stock9750 On Order |
|
$5.6443 / $5.7286 | Buy Now |
|
Onlinecomponents.com | SE1EGRA04=SEALED SLIDE SWITCH RoHS: Compliant | 0 |
|
$4.7600 / $13.0500 | Buy Now |
DISTI #
AMP1825031-2
|
Interstate Connecting Components | SE1EGRA04=SEALED SLIDE SWITCH | 03250 On Order |
|
$5.6443 / $5.7286 | Buy Now |
DISTI #
1825031-2
|
Avnet Abacus | Switch Slide ON OFF ON SPDT Side Slide 20VDC 0.4VA PC Pins Bracket Mount/Through Hole (Alt: 1825031-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SE1EGRA04=SEALED SLIDE SWITCH RoHS: Compliant | 0 |
|
$4.7600 / $13.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825031-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825031-2
TE Connectivity
SE1EGRA04=SEALED SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | YELLOW | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.2098 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 5 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 9.5 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .05A@48VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .05A@48VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 4.903 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |