Part Details for 1825032-1 by TE Connectivity
Overview of 1825032-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1825032-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0211
|
Newark | Slide Switches Spdt On-None-On Sld |Amp Te Connectivity 1825032-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2979 |
|
$6.0600 / $7.4600 | Buy Now |
DISTI #
450-2129-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18098 In Stock |
|
$4.3676 / $5.4600 | Buy Now |
DISTI #
1825032-1
|
Avnet Americas | Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825032-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$4.3326 / $4.8917 | Buy Now |
DISTI #
70468721
|
RS | Slide switch, PCB, sealed, SPDT,2 position | TE Connectivity 1825032-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 | RFQ |
|
Future Electronics | 2 Position 3.30mm PCB Tail Length Vertical Through-Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$4.3700 / $4.6500 | Buy Now |
|
Future Electronics | 2 Position 3.30mm PCB Tail Length Vertical Through-Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Box | 0Box |
|
$4.3700 / $4.6500 | Buy Now |
DISTI #
AMP1825032-1
|
Heilind Electronics | SE1DGPC04=SEALED SLIDE SWITCH | Americas - 0 in Stock |
|
$5.1382 / $5.2150 | Buy Now |
|
Onlinecomponents.com | SE1DGPC04=SEALED SLIDE SWITCH RoHS: Compliant |
2979 Partner Stock |
|
$3.6800 / $5.7000 | Buy Now |
DISTI #
19081238
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1979 |
|
$4.3100 / $5.0000 | Buy Now |
DISTI #
65672414
|
Verical | Switch Slide ON None ON SPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1000 |
|
$4.3100 / $5.0000 | Buy Now |
Part Details for 1825032-1
1825032-1 CAD Models
1825032-1 Part Data Attributes
|
1825032-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825032-1
TE Connectivity
SE1DGPC04=SEALED SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 2.2098 mm | |
Actuator Type | TOP TYPE | |
Body Breadth | 5 mm | |
Body Color | GRAY | |
Body Height | 8 mm | |
Body Length or Diameter | 9.5 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .05A@48VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .05A@48VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |