Part Details for 1825032-3 by TE Connectivity
Overview of 1825032-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1825032-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4779
|
Newark | Slide Switches Dpdt Slide Switch Sealed |Amp Te Connectivity 1825032-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2007 |
|
$5.1700 | Buy Now |
DISTI #
1825032-3-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9448 | Buy Now |
DISTI #
1825032-3
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825032-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7544 / $4.2388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$3.5700 | Buy Now |
DISTI #
AMP1825032-3
|
Heilind Electronics | SE2DGPC04=SEALED SLIDE SW | Americas - 0 in Stock |
|
$4.4525 / $4.5190 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
2716 In Stock |
|
$3.9800 / $5.7000 | Buy Now |
DISTI #
40518757
|
Verical | Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole Min Qty: 15 Package Multiple: 1 | Americas - 2007 |
|
$4.0100 / $4.3300 | Buy Now |
DISTI #
62988419
|
Verical | Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole Min Qty: 25 Package Multiple: 25 | Americas - 700 |
|
$7.6824 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
DISTI #
1825032-3
|
Avnet Americas | Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1825032-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.7544 / $4.2388 | Buy Now |
Part Details for 1825032-3
1825032-3 CAD Models
1825032-3 Part Data Attributes:
|
1825032-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825032-3
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.05A, 48VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 9.5 mm | |
Contact (AC) Max Rating R Load | .05A@48VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |