Part Details for 1825032-4 by TE Connectivity
Overview of 1825032-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1825032-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0212
|
Newark | Se2Egpc04=Sealed Slide Switch |Amp Te Connectivity 1825032-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$8.4100 / $23.0300 | Buy Now |
DISTI #
1825032-4
|
Avnet Abacus | Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole (Alt: 1825032-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON OFF ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$8.4100 / $23.0300 | Buy Now |
Part Details for 1825032-4
1825032-4 CAD Models
1825032-4 Part Data Attributes
|
1825032-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825032-4
TE Connectivity
Slide Switch, DPDT, Latched, 0.05A, 48VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | PLUNGER | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 9.5 mm | |
Contact (AC) Max Rating R Load | .05A@48VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |