-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0238
|
Newark | Pushbutton Switches Sp Mom Bk Act Unth |Amp Te Connectivity 1825099-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$6.7600 / $9.8100 | Buy Now |
DISTI #
450-1843-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3062 | Buy Now |
DISTI #
1825099-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1825099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5556 / $5.1434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$4.6000 | Buy Now |
DISTI #
AMP1825099-1
|
Heilind Electronics | TPD11CGPC004 | Americas - 0 in Stock |
|
$5.4028 / $5.4835 | Buy Now |
|
Onlinecomponents.com | TPD11CGPC004 RoHS: Compliant |
6 Partner Stock |
|
$4.5200 / $6.6000 | Buy Now |
DISTI #
1825099-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$6.5500 / $16.1400 | Buy Now |
DISTI #
1825099-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1825099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5556 / $5.1434 | Buy Now |
DISTI #
1825099-1
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1825099-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5556 / $5.1434 | Buy Now |
DISTI #
AMP1825099-1
|
Interstate Connecting Components | TPD11CGPC004 | 0 |
|
$5.4028 / $5.4835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825099-1
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.158 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 20 V | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825099-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825099-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP11FGPC004 | PUSHBUTTON SWITCH | TE Connectivity | 1825099-1 vs TP11FGPC004 |
1825095-6 | TP11FGPC004 | TE Connectivity | 1825099-1 vs 1825095-6 |