Part Details for 1825138-1 by TE Connectivity
Overview of 1825138-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825138-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6037
|
Newark | Toggle Switches On-On Dpdt Locking Lever |Amp Te Connectivity 1825138-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$6.3200 / $8.9200 | Buy Now |
DISTI #
2266-1825138-1-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 15 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
360 In Stock |
|
$5.4000 / $5.7100 | Buy Now |
DISTI #
1825138-1-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6710 | Buy Now |
DISTI #
1825138-1
|
Avnet Americas | Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk - Bag (Alt: 1825138-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$4.4170 / $5.3154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.6800 | Buy Now |
DISTI #
AMP1825138-1
|
Heilind Electronics | A201KAB04 | Americas - 0 in Stock |
|
$5.2145 / $5.5869 | Buy Now |
|
Onlinecomponents.com | A201KAB04 RoHS: Compliant |
361 In Stock |
|
$5.1900 / $6.4800 | Buy Now |
DISTI #
1825138-1
|
Avnet Americas | Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk - Bag (Alt: 1825138-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$4.4170 / $5.3154 | Buy Now |
DISTI #
AMP1825138-1
|
Interstate Connecting Components | A201KAB04 | 0 |
|
$5.2145 / $5.5869 | Buy Now |
DISTI #
000000000003436609
|
Sager | Toggle Switches A201KAB04 Min Qty: 500 | 0 |
|
$4.2600 / $5.2400 | Buy Now |
Part Details for 1825138-1
1825138-1 CAD Models
1825138-1 Part Data Attributes:
|
1825138-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825138-1
TE Connectivity
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |