Part Details for 18251A103FAT2A. by Kyocera AVX Components
Overview of 18251A103FAT2A. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18251A103FAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1634
|
Newark | Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 1%, Product Range:-, Product Length:4.5Mm, Product Width:6.4Mm, Qualification:-, Msl:- Rohs Compliant: Yes |Kyocera Avx 18251A103FAT2A. Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$19.4900 | Buy Now |
Part Details for 18251A103FAT2A.
18251A103FAT2A. CAD Models
18251A103FAT2A. Part Data Attributes
|
18251A103FAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18251A103FAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±1%, C0G/NP0, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1825 | |
Reach Compliance Code | unknown |