Part Details for 1825219-8 by TE Connectivity
Overview of 1825219-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825219-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1028
|
Newark | Toggle Switches Tt11Egra104 |Alcoswitch Te Connectivity 1825219-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392 |
|
$9.0900 / $11.8000 | Buy Now |
DISTI #
2266-1825219-8-ND
|
DigiKey | TT11EGRA104 Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
392 In Stock |
|
$6.5600 / $6.9400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
392 Partner Stock |
|
$5.4800 / $13.3700 | Buy Now |
DISTI #
55160443
|
Verical | Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk Min Qty: 10 Package Multiple: 1 | Americas - 392 |
|
$6.1500 / $6.5100 | Buy Now |
DISTI #
TE Connectivity 1825219-8
|
PEI Genesis | 1825219-8 | 392 |
|
Buy Now | |
DISTI #
1825219-8
|
Avnet Abacus | Switch Toggle ON-OFF-ON SPDT Bat Lever Actuator Right Angle PC Pin 0.4VA 20VAC 20VDC Through Hole (Alt: 1825219-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
4321383
|
Farnell | TOGGLE SWITCHES RoHS: Not Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 315 |
|
$14.9956 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
392 Partner Stock |
|
$5.4800 / $13.3700 | Buy Now |