-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7939
|
Newark | Slide Switch, Spdt, 0.2A, 30Vdc, Solder, Contact Configuration:Spdt, Switch Operation:On-None-Off, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |Te Connectivity 1825232-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3544 |
|
$0.2910 / $0.4890 | Buy Now |
DISTI #
A107673-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28316 In Stock |
|
$0.2234 / $0.4600 | Buy Now |
DISTI #
1825232-1
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole - Bulk (Alt: 1825232-1) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2007 | Buy Now |
DISTI #
97X7939
|
Avnet Americas | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycle PC Pins Bracket Mount/Through Hole - Bulk (Alt: 97X7939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 3544 Partner Stock |
|
$0.3160 / $0.4470 | Buy Now |
DISTI #
655-1825232-1
|
Mouser Electronics | Slide Switches SLIDE SWITCH SPDT Right Angle RoHS: Compliant | 10567 |
|
$0.2290 / $0.4500 | Buy Now |
DISTI #
V99:2348_11696665
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 | Americas - 9784 |
|
$0.2033 | Buy Now |
DISTI #
E02:0323_11798493
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2222 | Europe - 4045 |
|
$0.1894 / $0.2715 | Buy Now |
DISTI #
V36:1790_11696665
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2222 | Americas - 3899 |
|
$0.1918 / $0.2791 | Buy Now |
DISTI #
V36:1790_14437128
|
Arrow Electronics | Switch Slide ON None ON SPDT Side Slide 0.2A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1913 | Americas - 105 |
|
$0.2046 | Buy Now |
|
Future Electronics | Slide Switch SPDT Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 800 Container: Box | 0Box |
|
$0.2250 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825232-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825232-1
TE Connectivity
Slide Switch, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.118 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 4.3 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.05 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |