-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, 4P3T, On-on-on, Latched, 0.3A, 18 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4812
|
Newark | Slide Switches Switch Slide Switch |Amp Te Connectivity 1825267-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$3.8700 / $4.0400 | Buy Now |
DISTI #
1825267-1-ND
|
DigiKey | SWITCH SLIDE 4P3T 300MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1367 In Stock |
|
$2.2947 / $3.8800 | Buy Now |
DISTI #
1825267-1
|
Avnet Americas | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray - Bulk (Alt: 1825267-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 37 |
|
$1.9000 | Buy Now |
|
Future Electronics | MSS430004=4P3T SL SW AG RoHS: Compliant pbFree: Yes Min Qty: 2430 Package Multiple: 90 Container: Tray | 0Tray |
|
$2.0900 / $2.2000 | Buy Now |
DISTI #
AMP1825267-1
|
Heilind Electronics | MSS430004=4P3T SL SW AG | Americas - 0 in Stock |
|
$2.2239 / $2.3881 | Buy Now |
|
Onlinecomponents.com | MSS430004=4P3T SL SW AG RoHS: Compliant |
1286 In Stock |
|
$2.2000 / $3.7000 | Buy Now |
DISTI #
77828295
|
Verical | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 270 Package Multiple: 270 Date Code: 2349 | Americas - 2160 |
|
$2.3253 / $2.3284 | Buy Now |
DISTI #
77309086
|
Verical | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 35 Package Multiple: 1 | Americas - 1357 |
|
$1.9441 / $2.7132 | Buy Now |
DISTI #
62990393
|
Verical | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 20 Package Multiple: 10 | Americas - 1130 |
|
$2.7620 / $4.9007 | Buy Now |
DISTI #
26934380
|
Verical | Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 19 Package Multiple: 1 | Americas - 56 |
|
$3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825267-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825267-1
TE Connectivity
Slide Switch, 4 Positions, 4P3T, On-on-on, Latched, 0.3A, 18 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.216 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.0066 mm | |
Actuator Type | TOP TYPE | |
Additional Feature | UL | |
Body Breadth | 8.3 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 4 | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 18 | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.137 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |