Part Details for 1825530 by Phoenix Contact
Overview of 1825530 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1825530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9055
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Ways, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:12A, Rated Voltage:320V, Product Range:Ic, Rohs Compliant: Yes |Phoenix Contact 1825530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.3700 / $8.2500 | Buy Now |
DISTI #
14X9691
|
Newark | Ic 2 5/ 5-Stgf-5 08 |Phoenix Contact 1825530 Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5858-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$7.6619 / $9.3400 | Buy Now |
DISTI #
651-1825530
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 24-12AWG Screw RoHS: Compliant | 204 |
|
$7.6600 / $9.1000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
95 On Order |
|
$7.4400 / $9.2400 | Buy Now |
DISTI #
1825530
|
TTI | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 71 In Stock |
|
$7.9200 / $9.0200 | Buy Now |
DISTI #
000000000000052023
|
Sager | Pluggable Terminal Blocks 5 Pos 5.08mm Invert Plug 24-12AWG Screw Min Qty: 1 | 95 |
|
$8.1800 / $12.2700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
DISTI #
2671307
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$8.0396 / $9.8091 | Buy Now |
DISTI #
2671307
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 5POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 4 |
|
$6.5780 / $9.0463 | Buy Now |
Part Details for 1825530
1825530 CAD Models
1825530 Part Data Attributes
|
1825530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1825530
Phoenix Contact
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |