Part Details for 1825AC104KAT1A by KYOCERA AVX Components
Overview of 1825AC104KAT1A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825AC104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71031537
|
Verical | Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 5000 |
|
$0.5387 / $0.7163 | Buy Now |
DISTI #
30647739
|
Verical | Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1831 | Americas - 375 |
|
$0.8713 | Buy Now |