Part Details for 1825PC105KAT1A by Kyocera AVX Components
Overview of 1825PC105KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825PC105KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3989-1-ND
|
DigiKey | CAP CER 1UF 250V X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3991 / $1.2100 | Buy Now |
DISTI #
1825PC105KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: 1825PC105KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4223 / $0.4598 | Buy Now |
DISTI #
18M3710
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1825 [4564 Metric] - Product that comes on tape, but is not reeled (Alt: 18M3710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 974 Partner Stock |
|
$0.6730 / $1.1300 | Buy Now |
DISTI #
581-1825PC105K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 1825 10% RoHS: Compliant | 6411 |
|
$0.3990 / $1.2100 | Buy Now |
|
Future Electronics | 1825 1 uF 250 V X7R ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Bristol Electronics | 1054 |
|
RFQ | ||
DISTI #
1825PC105KAT1A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 1uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 610 In Stock |
|
$0.5990 | Buy Now |
DISTI #
1825PC105KAT1A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 1825 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$0.3900 / $0.4210 | Buy Now |
DISTI #
1825PC105KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: 1825PC105KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4223 / $0.4598 | Buy Now |
DISTI #
18M3710
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 250 V, ± 10%, X7R, 1825 [4564 Metric] - Product that comes on tape, but is not reeled (Alt: 18M3710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 974 Partner Stock |
|
$0.6730 / $1.1300 | Buy Now |
Part Details for 1825PC105KAT1A
1825PC105KAT1A CAD Models
1825PC105KAT1A Part Data Attributes
|
1825PC105KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825PC105KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.34 mm |
Alternate Parts for 1825PC105KAT1A
This table gives cross-reference parts and alternative options found for 1825PC105KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825PC105KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD13PC105KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs LD13PC105KAB3A |
LD13PC105KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs LD13PC105KAX1A |
LD13PC105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs LD13PC105KAB9A |
1825PC105KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC105KAT1A vs 1825PC105KAZ3A |
LD13PC105KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs LD13PC105KAX3A |
1825PC105KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC105KAT1A vs 1825PC105KAT9A |
1825PC105KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC105KAT1A vs 1825PC105KAT3A |
1825PC105KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825PC105KAT1A vs 1825PC105KAZ1A |
1825PC105KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs 1825PC105KAT4A |
LD13PC105KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825PC105KAT1A vs LD13PC105KAB1A |