Part Details for 1825SA122JA11A by Kyocera AVX Components
Overview of 1825SA122JA11A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825SA122JA11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825SA122JA11A
|
Avnet Americas | Cap Ceramic 0.0012uF 1500V C0G 5% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825SA122JA11A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1825SA122JA11A
|
Avnet Americas | Cap Ceramic 0.0012uF 1500V C0G 5% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825SA122JA11A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 1825SA122JA11A
1825SA122JA11A CAD Models
1825SA122JA11A Part Data Attributes:
|
1825SA122JA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825SA122JA11A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0012uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e4 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |