Part Details for 1826040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1826040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5190
|
Newark | Tb, Wire To Board, 2Pos, 16Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:500V, Blockrohs Compliant: Yes |Weidmuller 1826040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$0.8390 | Buy Now |
DISTI #
281-2131-ND
|
DigiKey | TERM BLK 2POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$0.4199 / $1.2300 | Buy Now |
DISTI #
1826040000
|
Avnet Americas | Conn Spring Cage 2 POS 5.08mm Solder ST Thru-Hole 10A Tube - Bag (Alt: 1826040000) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3997 / $0.4605 | Buy Now |
DISTI #
470-1826040000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 5.08/02/180 3.5SN BK TU RoHS: Compliant | 0 |
|
$0.4110 / $1.2300 | Order Now |
|
Onlinecomponents.com | Conn Spring Cage 2 POS 5.08mm Solder ST Thru-Hole 10A Tube | 0 |
|
$0.4253 / $0.6298 | Buy Now |
DISTI #
1826040000
|
Avnet Abacus | Conn Spring Cage 2 POS 5.08mm Solder ST Thru-Hole 10A Tube (Alt: 1826040000) RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
09H1694
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 5.08 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1826040000 Min Qty: 1 | 91 |
|
$0.4350 / $0.5328 | Buy Now |