Part Details for 1826995 (ALTERNATE: MCVW 1 5/ 4-ST-3 81) by Phoenix Contact
Overview of 1826995 (ALTERNATE: MCVW 1 5/ 4-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1826995 (ALTERNATE: MCVW 1 5/ 4-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054782
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position COMBICON MCVW Series | Phoenix Contact 1826995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 53 |
|
$3.6000 / $4.6800 | Buy Now |