Part Details for 1827143 (ALTERNATE: MCVR 1 5/ 4-ST-3 81) by Phoenix Contact
Overview of 1827143 (ALTERNATE: MCVR 1 5/ 4-ST-3 81) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1827143 (ALTERNATE: MCVR 1 5/ 4-ST-3 81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054767
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position COMBICON MCVR Series | Phoenix Contact 1827143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 576 |
|
$3.6100 / $4.6900 | Buy Now |