-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 3.3 PLUG HOUSING 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6080
|
Newark | Gic 3.3 Plug Housing 6P |Amp Te Connectivity 1827386-1 Min Qty: 447 Package Multiple: 1 Date Code: 0 Container: Bulk | 7879 |
|
$0.2460 / $0.3470 | Buy Now |
DISTI #
2266-1827386-1-ND
|
DigiKey | GIC 3.3 PLUG HOUSING 6P Min Qty: 550 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7879 In Stock |
|
$0.1260 / $0.1480 | Buy Now |
DISTI #
AMP1827386-1
|
Heilind Electronics | GIC 3.3 PLUG HOUSING 6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 3.3 PLUG HOUSING 6P |
7879 Partner Stock |
|
$0.1518 / $0.3533 | Buy Now |
DISTI #
AMP1827386-1
|
Interstate Connecting Components | GIC 3.3 PLUG HOUSING 6P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1827386-1
|
PEI Genesis | Connector Accessory, Copper | 7879 |
|
Buy Now | |
DISTI #
1827386-1
|
Avnet Asia | Connector Discrete Wire Housing Male 6 Positions 3.33mm Pitch Straight Cable Mount Bag (Alt: 1827386-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 2 Days | 0 |
|
$0.1303 / $0.1468 | Buy Now |
|
Master Electronics | GIC 3.3 PLUG HOUSING 6P |
7879 Partner Stock |
|
$0.1518 / $0.3533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827386-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827386-1
TE Connectivity
GIC 3.3 PLUG HOUSING 6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.53 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 31.49 | |
Material | COPPER ALLOY | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | HEADER ASSEMBLY | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |