-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GIC 3.3 REC CONTACT TIN PLATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7985
|
Newark | Gic 3.3 Rec Contact Tin Plate |Amp Te Connectivity 1827395-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
A107940CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29768 In Stock |
|
$0.0331 / $0.1000 | Buy Now |
DISTI #
1827395-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1827395-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
571-1827395-1
|
Mouser Electronics | Power to the Board GIC 3.3 REC CONTACT TIN PLATE RoHS: Compliant | 10 |
|
$0.0330 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0311 | Buy Now |
DISTI #
AMP1827395-1
|
Heilind Electronics | GIC 3.3 REC CONTACT TIN P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GIC 3.3 REC CONTACT TIN PLATE RoHS: Compliant | 0 |
|
$0.0331 / $0.0420 | Buy Now |
DISTI #
AMP1827395-1
|
Interstate Connecting Components | GIC 3.3 REC CONTACT TIN P | 0 |
|
Buy Now | |
DISTI #
1827395-1
|
Avnet Abacus | (Alt: 1827395-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GIC 3.3 REC CONTACT TIN PLATE RoHS: Compliant | 0 |
|
$0.0331 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827395-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827395-1
TE Connectivity
GIC 3.3 REC CONTACT TIN PLATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.099 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.52 mm2 | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |