-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1827654-2) 2mm pitch Battery Plug Assy. 7P. H=4.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8153
|
Newark | 2Mm Pitch Battery Plug Assy. 7P. H=4.0 |Te Connectivity 1827654-2 Min Qty: 3520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
41AJ4833
|
Newark | 2Mm Pitch Battery Plug Assy. 7P. H=4.0 |Amp Te Connectivity 1827654-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.5900 | Buy Now |
DISTI #
1827654-2-ND
|
DigiKey | CONN HDR 7POS 2.00MM R/A SLDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2396 In Stock |
|
$2.2867 / $3.5200 | Buy Now |
DISTI #
1827654-2
|
Avnet Americas | Conn Battery Interconnect PL 7Power POS 2mm Solder RA Thru-Hole 7 Terminal 1 Port (Alt: 1827654-2) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 | 0 |
|
$1.9632 / $2.2165 | Buy Now |
DISTI #
571-1827654-2
|
Mouser Electronics | Power to the Board 2MM PITCH BAT PLG ASY.7P.H=4.0 RoHS: Compliant | 3897 |
|
$2.1500 / $3.2300 | Buy Now |
DISTI #
73774648
|
RS | 2mm pitch Battery Plug Assy. 7P. H=4.0, DC Jack Connectors | TE Connectivity 1827654-2 Min Qty: 3520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3520 Package Multiple: 3520 Container: Tray | 0Tray |
|
$1.8700 | Buy Now |
DISTI #
AMP1827654-2
|
Heilind Electronics | 2MM PITCH BATTERY PLUG ASSY. 7 | Americas - 0 in Stock |
|
$1.9893 / $2.0190 | Buy Now |
|
Onlinecomponents.com | 2mm pitch Battery Plug Assy. 7P. H=4.0 RoHS: Compliant | 0 |
|
$2.0300 / $5.7000 | Buy Now |
DISTI #
1827654-2
|
TTI | Power to the Board 2MM PITCH BAT PLG ASY.7P.H=4.0 Min Qty: 3520 Package Multiple: 3520 Container: Tray | Americas - 0 |
|
$1.9900 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827654-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827654-2
TE Connectivity
(1827654-2) 2mm pitch Battery Plug Assy. 7P. H=4.0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |