-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1827685-4) 2mm pitch Battery Rec. Assy. 7Pos. RVS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4835
|
Newark | Power To The Board 7P Rvs 2Mm Pitch Battery Rec. |Amp Te Connectivity 1827685-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46734 |
|
$0.8120 / $1.3000 | Buy Now |
DISTI #
59Y8158
|
Newark | 2Mm Pitch Battery Rec. Assy. 7Pos. Rvs. |Te Connectivity 1827685-4 Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 | Buy Now |
DISTI #
A139165-ND
|
DigiKey | CONN HSG RCPT 7POS 2.00MM BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13009 In Stock |
|
$0.5377 / $1.0300 | Buy Now |
DISTI #
1827685-4
|
Avnet Americas | 2MM PITCH BATTERY REC. ASSY. 7POS. RVS. (Alt: 1827685-4) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 | 0 |
|
$0.5420 / $0.5936 | Buy Now |
DISTI #
73774650
|
RS | 2mm pitch Battery Rec. Assy. 7Pos. RVS., DC Jack Connectors | TE Connectivity 1827685-4 Min Qty: 8640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8370 | RFQ |
|
Future Electronics | 2mm pitch Battery Rec. Assy. 7Pos. RVS. RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 8640 Container: Box | 0Box |
|
$0.5500 | Buy Now |
DISTI #
AMP1827685-4
|
Heilind Electronics | 2MM PITCH BATTERY REC. ASSY. 7 | Americas - 0 in Stock |
|
$0.4756 / $0.5485 | Buy Now |
|
Onlinecomponents.com | 2mm pitch Battery Rec. Assy. 7Pos. RVS. RoHS: Compliant |
46734 Partner Stock |
|
$0.5130 / $0.8640 | Buy Now |
DISTI #
32748477
|
Verical | Conn Battery Connector RCP 7 POS 2mm Solder RA Side Entry Thru-Hole Box Min Qty: 103 Package Multiple: 1 | Americas - 46734 |
|
$0.4900 / $0.6100 | Buy Now |
DISTI #
1827685-4
|
Avnet Americas | 2MM PITCH BATTERY REC. ASSY. 7POS. RVS. (Alt: 1827685-4) RoHS: Compliant Min Qty: 8640 Package Multiple: 4320 | 0 |
|
$0.5420 / $0.5936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1827685-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1827685-4
TE Connectivity
(1827685-4) 2mm pitch Battery Rec. Assy. 7Pos. RVS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 30 V | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |